700036 | Saws, Scrapers and Accessories
Fretwork saw blades, fine, 20 teeth/cm, 12 pieces, BL 130 mm, BW 0.56 mm, hand saw, 700036
Order No.: 06L8842
EAN: 4099891384968
MPN:
700036
Abgekündigt
Unit Price (€ / pck.)
5.8786 € *
Available: 3 pck.
Leadtime: On Request **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pck.
5.8786 €
10 pck.
5.1765 €
100 pck.
4.5339 €
250 pck.
4.3554 €
1000 pck.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coping saw blades for metal, type 7000..
Extra tough, with rounded spine; Length: 130 mm.
Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 7000, Z 20, fine, W 0.56, T 0.28 mm
Technical specifications
Version | fein, 20 Zähne/cm, 12 Stück | |
Suitable for | Handsäge | |
Blade width | 0.56 mm | |
Blade length | 130 mm | |
Product type | Laubsägeblätter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |