700336 | Saws, Scrapers and Accessories

Fretwork saw blades, medium, 15 teeth/cm, 12 pieces, BL 130 mm, BW 0.73 mm, hand saw, 700336

Order No.: 06L8845
EAN: 4099891384999
MPN:
700336
700336 Saws, Scrapers and Accessories
Image may differ

Abgekündigt

Unit Price (€ / pck.)
2.5823 € *
Available: 12 pck.
Leadtime: On Request **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pck.
2.5823 €
10 pck.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coping saw blades for metal, type 7003.

Extra tough, with rounded spine; Length: 130 mm.

Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 7003, Z 16, medium, W 0.75, T 0.36 mm

Technical specifications
Version mittel, 15 Zähne/cm, 12 Stück
Suitable for Handsäge
Blade width 0.73 mm
Blade length 130 mm
Product type Laubsägeblätter
Logistics
Country of origin DE
Customs tariff number 82029980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes