700536 | Saws, Scrapers and Accessories

Fretwork saw blades, medium, 14 teeth/cm, 12 pieces, BL 130 mm, BW 0.85 mm, hand saw, 700536

Order No.: 06L8847
EAN: 4099891385019
MPN:
700536
700536 Saws, Scrapers and Accessories
Image may differ

Abgekündigt

Unit Price (€ / pck.)
5.6882 € *
Available: 10 pck.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pck.
5.6882 €
10 pck.
5.0099 €
100 pck.
4.3911 €
250 pck.
4.2245 €
1000 pck.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coping saw blades for metal, type 7005..

Extra tough, with rounded spine; Length: 130 mm.

Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 7005, Z 14, medium, W 0.85, T 0.40 mm

Technical specifications
Ausführung mittel, 14 Zähne/cm, 12 Stück
Geeignet für Handsäge
Klingenbreite 0.85 mm
Klingenlänge 130 mm
Produkt-Art Laubsägeblätter
Logistics
Ursprungsland DE
Zolltarifnummer 82029980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes