700936 | Saws, Scrapers and Accessories

Fretwork saw blades, coarse, 10 teeth/cm, 12 pieces, BL 130 mm, BW 1.2 mm, hand saw, 700936

Order No.: 06L8849
EAN: 4099891385033
MPN:
700936
700936 Saws, Scrapers and Accessories
Image may differ

Abgekündigt

Unit Price (€ / pck.)
7.8183 € *
Available: 10 pck.
Leadtime: On Request **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pck.
7.8183 €
10 pck.
6.8782 €
100 pck.
6.0333 €
250 pck.
5.7953 €
1000 pck.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coping saw blades for metal, type 551310.

Extra tough, with rounded spine; Length: 130 mm.

Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 7009, Z 10, rough, W 1.20, T 0.55 mm

Technical specifications
Version grob, 10 Zähne/cm, 12 Stück
Suitable for Handsäge
Blade width 1.2 mm
Blade length 130 mm
Product type Laubsägeblätter
Logistics
Country of origin DE
Customs tariff number 82029980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes