B31000 | Saws, Scrapers and Accessories
Metal saw bow, classic Standard, 24 teeth/inch, BL 300 mm, L 520 mm, B31000
Order No.: 06L8850
EAN: 4099891385040
MPN:
B31000
Abgekündigt
Unit Price (€ / pc.)
11.3169 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
9.9484 €
50 pcs.
9.2820 €
150 pcs.
8.8774 €
500 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hacksaws, type PUK 3100 Klassik Standard.
Solid metal saw bow to DIN 6473, powder coated, beechwood handle; Blade positions: lock at 90° intervals. Length: 520 mm. Weight: 765 g. Supplied with bi-metal saw blade, 300 mm, 24 teeth/inch.
Type: B31000, metal saw bow
Technical specifications
Version | Klassik Standard, 24 Zähne/Zoll | |
Blade length | 300 mm | |
Length | 520 mm | |
Product type | Metallsägebogen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82021000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |