Z32000 | Saws, Scrapers and Accessories

Saw blade, 32 teeth/inch, 13 teeth/cm, BL 300 mm, Bi metal, Z32000

Order No.: 06L8858
EAN: 4099891385101
MPN:
Z32000
Z32000 Saws, Scrapers and Accessories
Image may differ

Abgekündigt

Unit Price (€ / pc.)
3.2249 € *
Available: 84 pcs.
Leadtime: On Request **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
25 pcs.
2.7608 €
100 pcs.
2.5347 €
250 pcs.
2.4038 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-metal saw blades, 300 mm, type PUK Z.

Type: Z32000, 32 teeth/inch, 13 teeth/cm

Technical specifications
Version 32 Zähne/Zoll, 13 Zähne/cm
Suitable for Bi-Metall
Blade length 300 mm
Product type Sägeblatt
Logistics
Country of origin DE
Customs tariff number 82029100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes