802,005 S/W 0,5MM 10M/SPULE | Scaling Ropes
Dial drive cord, Ø 0.50 mm, polyester, 802,005, 10 m coil
Order No.: 20H490
EAN: 4099889505528
MPN:
802,005 S/W 0,5MM 10M/SPULE
Unit Price (€ / pc.)
7.2471 € *
Available: 69 pcs.
Leadtime: 3 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.6997 €
100 pcs.
6.2237 €
250 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial drive cords, Polyester, type NL.
Proven high-grade quality, Color. white, with linen core.
Technical attributes (type, diameter, material): 802,005, Ø 0.5 mm, polyester, 10 m coil
Technical specifications
diameter | 0.5 mm | |
Length | 10 m | |
Material | Polyester | |
Colour | weiß | |
Version | Skalenseil |
Download
Logistics
Country of origin | CH |
Customs tariff number | 56075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |