769005 130 | Scissors and Shears
Electronic scissors, L 130 mm, nickel-plated, 769005 130
Order No.: 05L9734
EAN: 4045197657183
MPN:
769005 130
Unit Price (€ / pc.)
8.1396 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.7350 €
50 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's shears with wire cutter, type 769005.
Short and sturdy design, one fine-toothed and one smooth cutting edge, lower shear blade with wire cutter; Finish: nickel-plated. Length: 130 mm.
Application: Cuts thin wires, cables, insulating tube, rubber, leather etc.
Type: 769005, electrician's shears
Technical specifications
Length | 130 mm | |
Material | Vernickelt | |
Product type | Elektrikerschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |