769305 210 | Scissors and Shears
Scissors, L 210 mm, Chromium plated, 769305 210
Order No.: 05L9745
EAN: 4045197655554
MPN:
769305 210
Unit Price (€ / pc.)
18.8020 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
5 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Scissors, type 769305.
With toothed lower cutting edge, especially strong shear blades tapered to a point and strong handles with large and ergonomic finger eyes. The shear blades can be taken apart for cleaning; Finish: chromed. Length: 210 mm.
Type: 769305, shears
Technical specifications
Length | 210 mm | |
Material | Verchromt | |
Product type | Arbeitsschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | PK |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |