991 | Scissors and Shears

Precision scissors, L 170 mm, stainless steel, 991

Order No.: 06L1123
EAN: 4099891375997
MPN:
991
991 Scissors and Shears
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
5 pcs.
16.0174 €
10 pcs.
14.4228 €
50 pcs.
13.0186 €
100 pcs.
12.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short precision shears, type 991.

Made of dull high-grade stainless steel, with large and short handles made of impact-resistant and glass fiber-reinforced plastic. Amongst other things, for cutting thin sheet metal, wires, stranded wires etc. Durable sharpness, easy to regrind, with precision grinding.

Type: 991, precision shears 170 mm

Technical specifications
Length 170 mm
Material Edelstahl
Product type Präzisionsschere
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes