MBS77 | Screwdrivers, Bits and Bitholders
Bit kit, 4 mm, TORX, L 45 mm, MBS77
Order No.: 06L6810
EAN: 4014991125778
MPN:
MBS77
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Miniature bit toolkits, type MBS77.
8-piece; insert for Torx screws: T4/T5/T6/T7/T8/T9/T10/T15.
Type: MBS77, bit toolkit for Torx screws
Technical specifications
Ausführung | Bit Set | |
ESD-Schutz | No | |
Größe | 4 mm | |
Länge | 45 mm | |
Spitzentyp | TORX | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |