0060020000VR | Screws, Threaded Rods
Threaded rod, M4, 1000 mm, PA, DIN 975, 0060020000VR
Order No.: 16H370
EAN: 4099889500264
MPN:
0060020000VR
Unit Price (€ / pc.)
7.5208 € *
Available: 10 pcs.
Next delivery: 40 pcs. on 2025-01-15
Leadtime: On Request **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.6283 €
100 pcs.
5.8072 €
250 pcs.
5.5811 €
1000 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rod M4 DIN 975, PA 6.6, 1 meter
Technical specifications
Version | threaded rod | |
Thread size | M4 | |
Length | 1000 mm | |
Material | PA | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |