0060040000VR | Screws, Threaded Rods
Threaded rod, M6, 1000 mm, PA, DIN 975, 0060040000VR
Order No.: 16H374
EAN: 4099889500288
MPN:
0060040000VR
Unit Price (€ / pc.)
6.9734 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rod M6 DIN 975, PA 6.6, 1 meter
Technical specifications
Version | threaded rod | |
Thread size | M6 | |
Length | 1000 mm | |
Material | PA | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |