008402004Z | Screws, Threaded Rods
Cylinder head screw, slotted, M2, Ø 3.8 mm, 4 mm, steel, galvanized, DIN 84/ISO 1207, 008402004Z
Order No.: 14H750
EAN: 4099889496727
MPN:
008402004Z
Unit Price (€ / pc.)
0.0333 € *
Available: 1,995 pcs.
Leadtime: 2 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0333 €
100 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | Zylinderkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M2 | |
Length | 4 mm | |
diameter | 3.8 mm | |
Head shape | Zylinderkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |