008403004Z | Screws, Threaded Rods

Cylinder head screw, slotted, M3, Ø 5.5 mm, 4 mm, steel, galvanized, DIN 84/ISO 1207, 008403004Z

Order No.: 14H776
EAN: 4099889496864
MPN:
008403004Z
008403004Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
100 pcs.
0.0357 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Ausführung Zylinderkopfschraube
Durchmesser 5.5 mm
Gewindeantrieb Schlitz
Gewindegröße M3
Kopfform Zylinderkopf
Länge 4 mm
Material Stahl, verzinkt
Norm DIN 84/ISO 1207
Logistics
Ursprungsland DE
Zolltarifnummer 73181558
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei