0084030102 | Screws, Threaded Rods
Cylinder head screw, slotted, M3, Ø 5.5 mm, 10 mm, stainless steel, DIN 84/ISO 1207, 0084030102
Order No.: 14H870
EAN: 4099889497212
MPN:
0084030102
Unit Price (€ / pc.)
0.0655 € *
Available: 1,450 pcs.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.
Technical specifications
Version | Zylinderkopfschraube | |
diameter | 5.5 mm | |
Spindle drive type | Schlitz | |
Thread size | M3 | |
Head shape | Zylinderkopf | |
Length | 10 mm | |
Material | Edelstahl | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |