008403020Z | Screws, Threaded Rods

Cylinder head screw, slotted, M3, Ø 5.5 mm, 20 mm, steel, galvanized, DIN 84/ISO 1207, 008403020Z

Order No.: 14H788
EAN: 4099889496925
MPN:
008403020Z
008403020Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available: 1,600 pcs.
Leadtime: 2 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0452 €
1000 pcs.
0.0381 €
5000 pcs.
0.0333 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Version Zylinderkopfschraube
Spindle drive type Schlitz
Thread size M3
Length 20 mm
diameter 5.5 mm
Head shape Zylinderkopf
Material Stahl, verzinkt
Standard number DIN 84/ISO 1207
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei