008404016Z | Screws, Threaded Rods
Cylinder head screw, slotted, M4, Ø 7 mm, 16 mm, steel, galvanized, DIN 84/ISO 1207, 008404016Z
Order No.: 14H798
EAN: 4099889496987
MPN:
008404016Z
Unit Price (€ / pc.)
0.0678 € *
Available: 1,540 pcs.
Leadtime: 2 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0595 €
1000 pcs.
0.0500 €
5000 pcs.
0.0440 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | Zylinderkopfschraube | |
diameter | 7 mm | |
Spindle drive type | Schlitz | |
Thread size | M4 | |
Head shape | Zylinderkopf | |
Length | 16 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |