008404020Z | Screws, Threaded Rods

Cylinder head screw, slotted, M4, Ø 7 mm, 20 mm, steel, galvanized, DIN 84/ISO 1207, 008404020Z

Order No.: 14H800
EAN: 4099889496994
MPN:
008404020Z
008404020Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 1,600 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0428 €
5000 pcs.
0.0381 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Version Zylinderkopfschraube
diameter 7 mm
Spindle drive type Schlitz
Thread size M4
Head shape Zylinderkopf
Length 20 mm
Material Stahl, verzinkt
Standard number DIN 84/ISO 1207
Logistics
Country of origin TW
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei