008404040Z | Screws, Threaded Rods
Cylinder head screw, slotted, M4, Ø 7 mm, 40 mm, steel, galvanized, DIN 84/ISO 1207, 008404040Z
Order No.: 14H805
EAN: 4099889497038
MPN:
008404040Z
Unit Price (€ / pc.)
0.0785 € *
Available: 300 pcs.
Leadtime: On Request **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0690 €
1000 pcs.
0.0607 €
5000 pcs.
0.0536 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Ausführung | Zylinderkopfschraube | |
Durchmesser | 7 mm | |
Gewindeantrieb | Schlitz | |
Gewindegröße | M4 | |
Kopfform | Zylinderkopf | |
Länge | 40 mm | |
Material | Stahl, verzinkt | |
Norm | DIN 84/ISO 1207 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73181558 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |