BYB-3-14H807 | by.B
Cylinder head screw, slotted, M4, Ø 7 mm, 50 mm, steel, galvanized, DIN 84/ISO 1207, BYB-3-14H807
Order No.: 14H807
EAN: 4099889497052
MPN:
BYB-3-14H807
Unit Price (€ / pc.)
0.0155 € *
Available: 6,380 pcs.
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 50 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |