0084050102 | Screws, Threaded Rods
Cylinder head screw, slotted, M5, Ø 8.5 mm, 10 mm, stainless steel, DIN 84/ISO 1207, 0084050102
Order No.: 14H884
EAN: 4099889497243
MPN:
0084050102
Unit Price (€ / pc.)
0.1488 € *
Available: 795 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1333 €
500 pcs.
0.1190 €
1000 pcs.
0.1035 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.
Technical specifications
Version | Zylinderkopfschraube | |
diameter | 8.5 mm | |
Spindle drive type | Schlitz | |
Thread size | M5 | |
Head shape | Zylinderkopf | |
Length | 10 mm | |
Material | Edelstahl | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |