008405010Z | Screws, Threaded Rods
Cylinder head screw, slotted, M5, Ø 8.5 mm, 10 mm, steel, galvanized, DIN 84/ISO 1207, 008405010Z
Order No.: 14H8084
EAN: 4099889497076
MPN:
008405010Z
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0500 €
5000 pcs.
0.0440 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | Zylinderkopfschraube | |
diameter | 8.5 mm | |
Spindle drive type | Schlitz | |
Thread size | M5 | |
Head shape | Zylinderkopf | |
Length | 10 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |