008405012Z | Screws, Threaded Rods

Cylinder head screw, slotted, M5, Ø 8.5 mm, 12 mm, steel, galvanized, DIN 84/ISO 1207, 008405012Z

Order No.: 14H8086
EAN: 4099889497083
MPN:
008405012Z
008405012Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 82 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0631 €
1000 pcs.
0.0536 €
5000 pcs.
0.0476 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Version Zylinderkopfschraube
Spindle drive type Schlitz
Thread size M5
Length 12 mm
diameter 8.5 mm
Head shape Zylinderkopf
Material Stahl, verzinkt
Standard number DIN 84/ISO 1207
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei