008405030Z | Screws, Threaded Rods

Cylinder head screw, slotted, M5, Ø 8.5 mm, 30 mm, steel, galvanized, DIN 84/ISO 1207, 008405030Z

Order No.: 14H8094
EAN: 4099889497106
MPN:
008405030Z
008405030Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 950 pcs.
Leadtime: 2 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
100 pcs.
0.1321 €
1000 pcs.
0.1142 €
5000 pcs.
0.1000 €
10000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.

Technical specifications
Version Zylinderkopfschraube
diameter 8.5 mm
Spindle drive type Schlitz
Thread size M5
Head shape Zylinderkopf
Length 30 mm
Material Stahl, verzinkt
Standard number DIN 84/ISO 1207
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei