008406050Z | Screws, Threaded Rods
Cylinder head screw, slotted, M6, Ø 10 mm, 50 mm, steel, galvanized, DIN 84/ISO 1207, 008406050Z
Order No.: 14H8126
EAN: 4099889497144
MPN:
008406050Z
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
200 pcs.
0.1357 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | Zylinderkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M6 | |
Length | 50 mm | |
diameter | 10 mm | |
Head shape | Zylinderkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |