0084250082 | Screws, Threaded Rods

Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 8 mm, stainless steel, DIN 84/ISO 1207, 0084250082

Order No.: 14H860
EAN: 4099889497168
MPN:
0084250082
0084250082 Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 1,323 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.

Technical specifications
Version Zylinderkopfschraube
diameter 4.5 mm
Spindle drive type Schlitz
Thread size M2,5
Head shape Zylinderkopf
Length 8 mm
Material Edelstahl
Standard number DIN 84/ISO 1207
Logistics
Country of origin DE
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes