008503020Z | Screws, Threaded Rods
Flat head screw, slotted, M3, 20 mm, steel, galvanized, DIN 85, 008503020Z
Order No.: 14H662
EAN: 4099889496437
MPN:
008503020Z
Unit Price (€ / pc.)
0.0702 € *
Available: 1,682 pcs.
Leadtime: 2 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0619 €
500 pcs.
0.0559 €
1000 pcs.
0.0488 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85, type BS 1000.
Technical specifications
Version | Flachkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M3 | |
Head shape | Flachkopf | |
Length | 20 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 85 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |