BYB-3-14H688 | by.B

Flat head screw, slotted, M5, 16 mm, steel, galvanized, DIN 85/ISO 1580, BYB-3-14H688

Order No.: 14H688
EAN: 4099889496543
MPN:
BYB-3-14H688
BYB-3-14H688 by.B Screws, Threaded Rods Image 1
BYB-3-14H688 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0964 €
1000 pcs.
0.0881 €
5000 pcs.
0.0762 €
10000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Flathead screws made of 4.8-Zn DIN 85, type BS 1000.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M5
Length 16 mm
Head shape flathead
Material steel, galvanized
Standard number DIN 85/ISO 1580
Logistics
Property Value
Country of origin QU
Original Packaging Bag with 1,000 pieces
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No