01.89.463 | Screws, Threaded Rods
Knurled screw, M4, Ø 10 mm, 16 mm, brass, 01.89.463
Order No.: 13H706
EAN: 4099889495546
MPN:
01.89.463
Unit Price (€ / pc.)
1.4994 € *
Available: 140 pcs.
Available in 5 Days: 9,650 pcs.
Leadtime: 8 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
100 pcs.
1.2019 €
500 pcs.
1.0710 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled head screws, type 1.89.
Made of nickel-plated brass or nickel-plated steel.
Technical specifications
Ausführung | Rändelkopfschraube | |
Durchmesser | 10 mm | |
Gewindegröße | M4 | |
Kopfform | Rändelkopf | |
Länge | 16 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |