0142560 | Screws, Threaded Rods
Knurled screw, M5, Ø 20 mm, 20 mm, steel, galvanized, DIN 464, 0142560
Order No.: 13H646
EAN: 4099889495508
MPN:
0142560
Unit Price (€ / pc.)
1.2019 € *
Available: 340 pcs.
Leadtime: On Request **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2019 €
50 pcs.
1.0591 €
250 pcs.
0.9163 €
1000 pcs.
0.7973 €
2500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws with knurled head made of 4.8-Zn steel to DIN 464, type BS 200.
Technical specifications
Version | knurled head screw | |
diameter | 20 mm | |
Thread size | M5 | |
Head shape | knurled head | |
Length | 20 mm | |
Material | steel, galvanized | |
Standard number | DIN 464 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |