0189352 | Screws, Threaded Rods

Knurled screw, M5, Ø 20 mm, 10 mm, steel, galvanized, DIN 464, 0189352

Order No.: 13H640
EAN: 4099889495492
MPN:
0189352
0189352 Screws, Threaded Rods
Image may differ

Discontinued

Unit Price (€ / pc.)
0.9401 € *
Available: 1,178 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screws with knurled head made of 4.8-Zn steel to DIN 464, type BS 200.

Technical specifications
Version knurled head screw
diameter 20 mm
Thread size M5
Head shape knurled head
Length 10 mm
Material steel, galvanized
Standard number DIN 464
Logistics
Country of origin QU
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead