02.83.733 | Screws, Threaded Rods
Spacer, M3, Ø 6 mm, 7.5 mm, brass, 02.83.733
Order No.: 17H960
EAN: 4099889501230
MPN:
02.83.733
Unit Price (€ / pc.)
0.4641 € *
Available: 70 pcs.
Available in 5 Days: 7,700 pcs.
Leadtime: 15 Weeks **
Rivetable threaded bolt made of nickel-plated brass
Thread size: M3
Length: 7,5 mm
Outer diameter: 6 mm
Diameter of the groove: 4.5 mm
Technical specifications
Version | Spacer | |
diameter | 6 mm | |
Thread size | M3 | |
Length | 7.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |