046403008Z | Screws, Threaded Rods

Knurled screw, M3, Ø 12 mm, 8 mm, steel, galvanized, DIN 464, 046403008Z

Order No.: 13H602
EAN: 4099889495454
MPN:
046403008Z
046403008Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 2,355 pcs.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screws with knurled head made of 5.8-Zn steel to DIN 464

Technical specifications
Version Rändelkopfschraube
diameter 12 mm
Thread size M3
Head shape Rändelkopf
Length 8 mm
Material Stahl, verzinkt
Standard number DIN 464
Logistics
Country of origin DE
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei