091205010B | Screws, Threaded Rods
Allen screw, internal hexagon, M5, 10 mm, steel, DIN 912/ISO 4762, 091205010B
Order No.: 13H330
EAN: 4099889495409
MPN:
091205010B
Unit Price (€ / pc.)
0.0857 € *
Available: 603 pcs.
Leadtime: 2 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0738 €
500 pcs.
0.0631 €
1000 pcs.
0.0559 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket head screws, DIN 912/ISO 4762, type BS 100.
Made of steel, black.
Technical specifications
Ausführung | Innensechskantschraube | |
Gewindeantrieb | Innensechskant | |
Gewindegröße | M5 | |
Kopfform | Sechskantkopf | |
Länge | 10 mm | |
Material | Stahl | |
Norm | DIN 912/ISO 4762 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73181568 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |