091206010B | Screws, Threaded Rods

Allen screw, internal hexagon, M6, 10 mm, steel, DIN 912/ISO 4762, 091206010B

Order No.: 13H340
EAN: 4099889495423
MPN:
091206010B
091206010B Screws, Threaded Rods Image 1
091206010B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.63 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0893 €
1000 pcs.
0.0785 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket head screws, DIN 912/ISO 4762, type BS 100.

Made of steel, black.

Technical specifications
Version Innensechskantschraube
Spindle drive type Innensechskant
Thread size M6
Head shape Sechskantkopf
Length 10 mm
Material Stahl
Standard number DIN 912/ISO 4762
Logistics
Country of origin QU
Customs tariff number 73181568
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes