091606008Z | Screws, Threaded Rods

Hexagon socket grub screw, internal hexagon, M6, Ø 6 mm, 8 mm, steel, galvanized, DIN 916/ISO 4029, 091606008Z

Order No.: 14H468
EAN: 4099889495737
MPN:
091606008Z
091606008Z Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0631 €

Threaded pins with hex socket, zinc galvanized DIN 916/ISO 4029, type M.

Made of steel.

Technical attributes (D x L, inner hexagon dimensions s and e, hexagonal socket depth t): M 6 x 8, s 3.0, e 3.44, t 3.5 mm

Technical specifications
Version hexagon socket grub screw
diameter 6 mm
Spindle drive type internal hexagon
Thread size M6
Length 8 mm
Material steel, galvanized
Standard number DIN 916/ISO 4029
Logistics
Country of origin QU
Customs tariff number 73181568
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes