093304008Z | Screws, Threaded Rods
Hexagon head screw, external hexagon, M4, 8 mm, steel, galvanized, DIN 933/ISO 4017, 093304008Z
Order No.: 16H5366
EAN: 4099889500721
MPN:
093304008Z
Unit Price (€ / pc.)
0.0976 € *
Available: 256 pcs.
Leadtime: 2 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
100 pcs.
0.0893 €
500 pcs.
0.0785 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Ausführung | Sechskantschraube | |
Gewindeantrieb | Außensechskant | |
Gewindegröße | M4 | |
Kopfform | Sechskantkopf | |
Länge | 8 mm | |
Material | Stahl, verzinkt | |
Norm | DIN 933/ISO 4017 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73181588 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |