093304016Z | Screws, Threaded Rods

Hexagon head screw, external hexagon, M4, 16 mm, steel, galvanized, DIN 933/ISO 4017, 093304016Z

Order No.: 16H5369
EAN: 4099889500745
MPN:
093304016Z
093304016Z Screws, Threaded Rods Image 1
093304016Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 347 pcs.
Leadtime: 2 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1119 €
500 pcs.
0.0988 €
1000 pcs.
0.0881 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.

Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.

Technical specifications
Version Sechskantschraube
Spindle drive type Außensechskant
Thread size M4
Head shape Sechskantkopf
Length 16 mm
Material Stahl, verzinkt
Standard number DIN 933/ISO 4017
Logistics
Country of origin QU
Customs tariff number 73181588
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes