BYB-3-16H5398 | by.B
Hexagon head screw, external hexagon, M6, 20 mm, steel, galvanized, DIN 933/ISO 4017, BYB-3-16H5398
Order No.: 16H5398
EAN: 4099889500844
MPN:
BYB-3-16H5398
Unit Price (€ / pc.)
0.1380 € *
Available: 130 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
50 pcs.
0.1261 €
100 pcs.
0.1095 €
500 pcs.
0.0988 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Length | 20 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181588 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |