096302010Z | Screws, Threaded Rods

Countersunk head screw, slotted, M2, Ø 4.7 mm, 10 mm, steel, galvanized, DIN 963/ISO 2009, 096302010Z

Order No.: 16H104
EAN: 4099889498547
MPN:
096302010Z
096302010Z Screws, Threaded Rods Image 1
096302010Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 1,524 pcs.
Leadtime: 2 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0774 €
1000 pcs.
0.0666 €
5000 pcs.
0.0595 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.

Technical specifications
Version Senkkopfschraube
diameter 4.7 mm
Spindle drive type Schlitz
Thread size M2
Head shape Senkkopf
Length 10 mm
Material Stahl, verzinkt
Standard number DIN 963/ISO 2009
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei