0963025010ZN | Screws, Threaded Rods

Countersunk head screw, slotted, M2.5, Ø 4.7 mm, 10 mm, stainless steel, DIN 963/ISO 2009, 0963025010ZN

Order No.: 16H174
EAN: 4099889498769
MPN:
0963025010ZN
0963025010ZN Screws, Threaded Rods Image 1
0963025010ZN Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 75 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0369 €
1000 pcs.
0.0333 €
5000 pcs.
0.0286 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.

Technical specifications
Version Senkkopfschraube
Spindle drive type Schlitz
Thread size M2,5
Length 10 mm
diameter 4.7 mm
Head shape Senkkopf
Material Edelstahl
Standard number DIN 963/ISO 2009
Logistics
Country of origin QU
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes