096303008A2 | Screws, Threaded Rods
Countersunk head screw, slotted, M3, Ø 5.6 mm, 8 mm, stainless steel, DIN 963/ISO 2009, 096303008A2
Order No.: 16H182
EAN: 4099889498783
MPN:
096303008A2
Unit Price (€ / pc.)
0.0452 € *
Available: 487 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0405 €
1000 pcs.
0.0357 €
5000 pcs.
0.0309 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Ausführung | Senkkopfschraube | |
Durchmesser | 5.6 mm | |
Gewindeantrieb | Schlitz | |
Gewindegröße | M3 | |
Kopfform | Senkkopf | |
Länge | 8 mm | |
Material | Edelstahl | |
Norm | DIN 963/ISO 2009 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181552 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |