096303008Z | Screws, Threaded Rods

Countersunk head screw, slotted, M3, Ø 5.6 mm, 8 mm, steel, galvanized, DIN 963/ISO 2009, 096303008Z

Order No.: 16H124
EAN: 4099889498608
MPN:
096303008Z
096303008Z Screws, Threaded Rods Image 1
096303008Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 1,420 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
100 pcs.
0.0381 €
1000 pcs.
0.0333 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.

Technical specifications
Version Senkkopfschraube
Spindle drive type Schlitz
Thread size M3
Length 8 mm
diameter 5.6 mm
Head shape Senkkopf
Material Stahl, verzinkt
Standard number DIN 963/ISO 2009
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei