096303016Z | Screws, Threaded Rods
Countersunk head screw, slotted, M3, Ø 5.6 mm, 16 mm, steel, galvanized, DIN 963/ISO 2009, 096303016Z
Order No.: 16H130
EAN: 4099889498639
MPN:
096303016Z
Unit Price (€ / pc.)
0.0464 € *
Available: 4,725 pcs.
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0464 €
100 pcs.
0.0405 €
1000 pcs.
0.0345 €
5000 pcs.
0.0309 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M3 | |
Length | 16 mm | |
diameter | 5.6 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |