096304008Z | Screws, Threaded Rods
Countersunk head screw, slotted, M4, Ø 7.5 mm, 8 mm, steel, galvanized, DIN 963/ISO 2009, 096304008Z
Order No.: 16H134
EAN: 4099889498660
MPN:
096304008Z
Unit Price (€ / pc.)
0.0476 € *
Available: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
100 pcs.
0.0417 €
1000 pcs.
0.0357 €
5000 pcs.
0.0309 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M4 | |
Length | 8 mm | |
diameter | 7.5 mm | |
Head shape | Senkkopf | |
Material | Stahl, verzinkt | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |