096304025A2 | Screws, Threaded Rods
Countersunk head screw, slotted, M4, Ø 7.5 mm, 25 mm, stainless steel, DIN 963/ISO 2009, 096304025A2
Order No.: 16H1962
EAN: 4099889498844
MPN:
096304025A2
Unit Price (€ / pc.)
0.0690 € *
Available: 500 pcs.
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0690 €
1000 pcs.
0.0607 €
5000 pcs.
0.0500 €
10000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 25 mm | |
| diameter | 7.5 mm | |
| Head shape | countersunk head | |
| Material | stainless steel | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |