096304035Z | Screws, Threaded Rods

Countersunk head screw, slotted, M4, Ø 7.5 mm, 35 mm, steel, galvanized, DIN 963/ISO 2009, 096304035Z

Order No.: 16H1444
EAN: 4099889498714
MPN:
096304035Z
096304035Z Screws, Threaded Rods Image 1
096304035Z Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0345 €

Countersunk screws, Mat. 4.8-Zn DIN 963/ISO 2009, type BS 1400.

Technical specifications
Version countersunk head screw
diameter 7.5 mm
Spindle drive type slotted
Thread size M4
Head shape Countersunk head
Length 35 mm
Material steel, galvanized
Standard number DIN 963/ISO 2009
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead