0963050252 | Screws, Threaded Rods
Countersunk head screw, slotted, M5, Ø 9.2 mm, 25 mm, stainless steel, DIN 963/ISO 2009, 0963050252
Order No.: 16H1974
EAN: 4099889498875
MPN:
0963050252
Unit Price (€ / pc.)
0.1095 € *
Available: 1,350 pcs.
Leadtime: 2 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Ausführung | Senkkopfschraube | |
Durchmesser | 9.2 mm | |
Gewindeantrieb | Schlitz | |
Gewindegröße | M5 | |
Kopfform | Senkkopf | |
Länge | 25 mm | |
Material | Edelstahl | |
Norm | DIN 963/ISO 2009 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 73181552 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |