0963050302 | Screws, Threaded Rods
Countersunk head screw, slotted, M5, Ø 9.2 mm, 30 mm, stainless steel, DIN 963/ISO 2009, 0963050302
Order No.: 16H1976
EAN: 4099889498882
MPN:
0963050302
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.43 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0869 €
1000 pcs.
0.0750 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, A2 stainless steel DIN 963/ISO 2009, type BS 1500.
Technical specifications
Version | Senkkopfschraube | |
Spindle drive type | Schlitz | |
Thread size | M5 | |
Length | 30 mm | |
diameter | 9.2 mm | |
Head shape | Senkkopf | |
Material | Edelstahl | |
Standard number | DIN 963/ISO 2009 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |